- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934341-1
TE Connectivity / AMP Brand
1934341-1
Tin Man Header Assy3x10 Right
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Tin Man Header Assy3x10 Right
Search Keywords: 19343411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934341-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:90
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1934341-1 RoHS compliant?
Yes, 1934341-1 is RoHS compliant.
What is the lead time for 1934341-1?
The standard lead time for 1934341-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
96
$49.91
192
$26.34
288
$18.12
384 +
$17.75
Click for Quote
Log in
to unlock special pricing
Accessories