- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934340-1
TE Connectivity / AMP Brand
1934340-1
Tin Man Assy 3x10Left
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Tin Man Assy 3x10Left
Search Keywords: 19343401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934340-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:90
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1934340-1 RoHS compliant?
Yes, 1934340-1 is RoHS compliant.
What is the lead time for 1934340-1?
The standard lead time for 1934340-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$49.85
200
$26.31
300
$18.10
400 +
$17.73
Click for Quote
Log in
to unlock special pricing
Accessories