Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934333-1

Tin Man Header Assy 5X16 left

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Tin Man Header Assy 5X16 left
Search Keywords: 19343331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934333-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 240
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934333-1 RoHS compliant?
Yes, 1934333-1 is RoHS compliant.
What is the lead time for 1934333-1?
The standard lead time for 1934333-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
MOQ for out of Stock Qty:
144
Order Increment:
16
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.36
25
$62.21
50
$62.05
100
$61.89
144
$61.74
288
$32.59
432
$22.41
576 +
$21.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!