- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934331-1
TE Connectivity / AMP Brand
1934331-1
Tin man Header Assy 5x16 Open
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Connector - Pin
- Contact Gender = Pin
- 5 Pairs
- 16 Columns
- Number of Rows = 15
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1934331-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
16 |
| Type: | Backplane |
| Gender: | HDR |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 1.9 mm |
| Number of Contacts: | 240 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -65 to 90 °C |