Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934318-1

Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tube
Search Keywords: 19343181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934318-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 192
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934318-1 RoHS compliant?
Yes, 1934318-1 is RoHS compliant.
What is the lead time for 1934318-1?
The standard lead time for 1934318-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately You may purchase all in-stock quantity of 193
Stock lot only:
13
MOQ for out of Stock Qty:
135
Order Increment:
15
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.84
25
$56.71
50
$56.57
100
$56.43
135
$56.28
270
$29.70
405
$20.43
540 +
$20.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!