- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934315-1
TE Connectivity / AMP Brand
1934315-1
TinMan Header Assy 4x16 Open
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
TinMan Header Assy 4x16 Open
Product Highlights:
- Connector Assembly
- Contact Type = Pin
- 4 Pairs
- 16 Columns
- Number of Rows = 12
Search Keywords: 19343151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934315-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:192
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1934315-1 RoHS compliant?
Yes, 1934315-1 is RoHS compliant.
What is the lead time for 1934315-1?
The standard lead time for 1934315-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
144
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
144
$51.30
288
$27.07
432
$18.62
576 +
$18.25
Click for Quote
Log in
to unlock special pricing
Accessories