- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934312-1
1934312-1
TE Connectivity / AMP Brand
TinMan Header Assy 4x10Double
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
TinMan Header Assy 4x10Double
Search Keywords: 19343121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934312-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
23 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
591
Ships today, if you order in
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
23
Order Increment:
23
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
23
$27.40
69
$27.33
115
$27.26
138
$27.19
276
$14.39
414
$10.13
552 +
$9.92
Click for Quote
Log in
to unlock special pricing
Accessories