- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934311-1
1934311-1
TE Connectivity / AMP Brand
Tin Man Header Assy4x10Open
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tin Man Header Assy4x10Open
Search Keywords: 19343111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934311-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
You may purchase all in-stock quantity of 46
Stock lot only:
46
MOQ for In Stock Qty:
624
MOQ for out of Stock Qty:
624
Order Increment:
26
8 Weeks
can ship
7/27/26
Accessories