Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934306-1

Tin man Header Assy 4x8 Double

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Tin man Header Assy 4x8 Double
Search Keywords: 19343061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934306-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 96
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934306-1 RoHS compliant?
Yes, 1934306-1 is RoHS compliant.
What is the lead time for 1934306-1?
The standard lead time for 1934306-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,406
Can Ship immediately
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
Order Increment:
28
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$32.01
50
$31.93
100
$31.85
168
$31.77
336
$16.77
504
$11.53
672 +
$11.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!