- Home ›
- All Products›
- 1934301-1
TE Connectivity / AMP Brand
1934301-1
TinMan header Assy 3x8 Right
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
TinMan header Assy 3x8 Right
Search Keywords: 19343011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934301-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
PCB Connector Assembly Type:PCB Mount Header
-
Data Rate:10 Gb/s
-
End Wall Location:Right
-
Number of Pairs:24
-
Contact Base Material:Phosphor Bronze
-
Guide Hardware:Without
-
Mating Alignment Type:Guide Slot
-
Mating Alignment:With
-
Backplane Architecture:Traditional Backplane
-
PCB Mount Orientation:Vertical
-
Number of Differential Pairs per Column:3
-
Connector Length:17 mm
-
Impedance:100 Ω
-
Connector Width:16 mm
-
Number of Positions:72
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Columns:8
-
Contact Current Rating (Max):.5 A
-
PCB Hole Diameter:.47 mm
-
Operating Voltage:250 VAC
-
Signal Arrangement:Differential
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material:Gold
-
Number of Shrouded Sides:3
-
Connector Mounting Type:Board Mount
-
Agency/Standard:UL
-
Mating Retention:Without
-
Shroud Style:Partially Shrouded
-
PCB Mount Retention:With
-
Differential Impedance:100 Ω
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Backplane Module Type:Right
-
Number of Signal Positions:48
-
Housing Material:LCP (Liquid Crystal Polymer)
-
PCB Mount Alignment:Without
-
Stackable:No
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Height:11.8 mm
-
Pairs per Column:3
-
Number of Rows:9
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Retention Type:Action/Compliant Tail
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Centerline (Pitch):.075 in, 1.9 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Termination Post & Tail Length:.098 in, 2.5 mm
-
Operating Temperature Range:-65 – 90 °C, -85 – 194 °F
-
Row-to-Row Spacing:.055 in, 1.4 mm
-
Contact Mating Area Length:.236 in, 6 mm
-
PCB Contact Termination Area Plating Material Thickness:20 µin, .5 µm
-
Packaging Method:Box & Tube , Tube
-
Contact Shape & Form:Rectangular
-
Approved Standards:UL E28476
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1934301-1 RoHS compliant?
Yes, 1934301-1 is RoHS compliant.
What is the lead time for 1934301-1?
The standard lead time for 1934301-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
30
9 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
240
$20.19
480
$10.66
720
$7.33
960 +
$7.18
Click for Quote
Log in
to unlock special pricing