- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934300-1
TE Connectivity / AMP Brand
1934300-1
Tin Man hader Assy 3x8 Left
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Tin Man hader Assy 3x8 Left
Search Keywords: 19343001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934300-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
31 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:72
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1934300-1 RoHS compliant?
Yes, 1934300-1 is RoHS compliant.
What is the lead time for 1934300-1?
The standard lead time for 1934300-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
124
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
124
$51.20
248
$27.02
372
$18.58
496 +
$18.21
Click for Quote
Log in
to unlock special pricing