Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934299-1

Tin man header Assy 3x8 open

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Tin man header Assy 3x8 open
Search Keywords: 19342991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934299-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 33
Type: Backplane
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.4 mm
Number of Contacts: 72
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934299-1 RoHS compliant?
Yes, 1934299-1 is RoHS compliant.
What is the lead time for 1934299-1?
The standard lead time for 1934299-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
Order Increment:
33
10 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
132
$19.18
264
$10.15
396
$7.14
528 +
$7.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!