- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934289-1
1934289-1
TE Connectivity / AMP Brand
Conn Backplane PIN 210 POS 1.9mm Press Fit ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Backplane PIN 210 POS 1.9mm Press Fit ST Thru-Hole Tube
Search Keywords: 19342891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934289-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Board to Board
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:210
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
102
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
102
$65.39
204
$34.51
306
$23.74
408 +
$23.26
Click for Quote
Log in
to unlock special pricing