- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934271-1
1934271-1
TE Connectivity / AMP Brand
Tin Man Header Assy 5x8 Double
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Tin Man Header Assy 5x8 Double
Search Keywords: 19342711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934271-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
168
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$20.218
5
$18.380
50
$12.130
100
$11.660
168
$10.950
336
$10.900
504
$10.290
672 +
$10.230
Click for Quote
Log in
to unlock special pricing