- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934269-1
1934269-1
TE Connectivity / AMP Brand
Tin Man Header Assy 5x8 Open
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tin Man Header Assy 5x8 Open
Search Keywords: 19342691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
Order Increment:
33
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
33
$27.51
50
$27.44
100
$27.37
198
$27.31
396
$14.41
594
$9.91
792 +
$9.71
Click for Quote
Log in
to unlock special pricing