- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934229-1
TE Connectivity / AMP Brand
1934229-1
Tin Man Recpt Assy 3 Pair16 Column
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Tin Man Recpt Assy 3 Pair16 Column
Search Keywords: 19342291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934229-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1934229-1 RoHS compliant?
Yes, 1934229-1 is RoHS compliant.
What is the lead time for 1934229-1?
The standard lead time for 1934229-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
576
MOQ for out of Stock Qty:
576
Order Increment:
16
9 Weeks
can ship
11/23/26
Accessories
CUSTOMERS
ALSO BOUGHT