Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934226-1

Tin man Recpt Assy3pair8 Colum

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Tin man Recpt Assy3pair8 Colum
Search Keywords: 19342261
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934226-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: High Density
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 72
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934226-1 RoHS compliant?
Yes, 1934226-1 is RoHS compliant.
What is the lead time for 1934226-1?
The standard lead time for 1934226-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,181
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
Order Increment:
32
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
32
$42.89
50
$42.79
100
$42.68
192
$42.57
384
$22.47
576
$15.45
768 +
$15.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!