Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934219-1

Tin man Recept Assy 5 pair 6 column

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Tin man Recept Assy 5 pair 6 column
Search Keywords: 19342191
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1934219-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Type:
    Backplane
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    90
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1934219-1 RoHS compliant?
Yes, 1934219-1 is RoHS compliant.
What is the lead time for 1934219-1?
The standard lead time for 1934219-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
10 Weeks can ship 12/1/26
Backorder
Price (USD)
Qty
Unit Price
84
$32.93
168
$17.44
252
$12.27
336 +
$12.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!