- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 1932733-1
1932733-1
TE Connectivity / AMP Brand
USB CONNECTOR RECEPTACLE DIP AND OFFSET TYPE IN TAPE REEL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
USB CONNECTOR RECEPTACLE DIP AND OFFSET TYPE IN TAPE REEL
Search Keywords: 19327331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1932733-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.078 in, .098 in, 2 mm, 2.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,372
Ships today, if you order in
Minimum Order Quantity:
230
Order Increment:
230
Price (USD)
Qty
Unit Price
230
$1.59
250
$1.56
450
$1.54
850
$1.51
4,600
$1.47
5,000
$1.21
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing