- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1932709-2
1932709-2
TE Connectivity / AMP Brand
PRESS FIT 2X1 REDUCED PROFILE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PRESS FIT 2X1 REDUCED PROFILE
Search Keywords: 19327092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1932709-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:SFP
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:1.25 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$20.74
10
$20.69
18
$20.63
36
$15.47
54
$14.44
72 +
$14.16
Click for Quote
Log in
to unlock special pricing