- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1932355-1
1932355-1
TE Connectivity / AMP Brand
Conn USB 3.0 Type A RCP 9/9 POS Solder RA Thru-Hole 18 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn USB 3.0 Type A RCP 9/9 POS Solder RA Thru-Hole 18 Terminal 2 Port Tray
Search Keywords: 19323551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1932355-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB 3.0 Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:9/9
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,883
Can Ship immediately
Minimum Order Quantity:
13
Price (USD)
Qty
Unit Price
13
$5.24
250
$4.19
500
$3.78
1,000 +
$3.40
Click for Quote
Log in
to unlock special pricing