- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 1932258-1
1932258-1
TE Connectivity / AMP Brand
USB - A USB 3.0 (USB 3.1 Gen 1, Superspeed) Receptacle Connector 9 Position Through Hole, Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
USB - A USB 3.0 (USB 3.1 Gen 1, Superspeed) Receptacle Connector 9 Position Through Hole, Right Angle
Search Keywords: 19322581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1932258-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:USB 3.0 Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46,544
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
2592
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$5.62
500
$4.26
1,000
$4.08
2,592
$3.73
5,184
$3.72
7,776
$3.71
10,368 +
$3.70
Click for Quote
Log in
to unlock special pricing