- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-929505-7
1-929505-7
TE Connectivity / AMP Brand
TAB HSG .110 (2.8 MM) HSG TAB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TAB HSG .110 (2.8 MM) HSG TAB
Product Highlights:
- Connector
- Housing
- Housing Gender = Plug
- Not Preloaded
- Contact Gender = Tab
Search Keywords: 19295057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-929505-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
You may purchase all in-stock quantity of 42
Stock lot only:
42
Minimum Order Quantity:
200
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1.3530
200
$1.2300
400
$0.9517
800
$0.9109
1,200
$0.9088
2,800
$0.8731
5,200
$0.8507
7,600
$0.8486
10,000 +
$0.8395
Click for Quote
Log in
to unlock special pricing