- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-929505-1
1-929505-1
TE Connectivity / AMP Brand
TAB HSG .110 (2.8 MM) HSG TAB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAB HSG .110 (2.8 MM) HSG TAB
Search Keywords: 19295051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-929505-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
311
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
25
$1.209
100
$1.099
250
$1.082
500
$1.057
1,000
$1.034
3,000
$1.001
5,000
$0.998
8,000 +
$0.994
Click for Quote
Log in
to unlock special pricing