Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-929504-2

2X 3P JUN-POW-TIMGH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2X 3P JUN-POW-TIMGH
Search Keywords: 19295042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-929504-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-929504-2 RoHS compliant?
Yes, 1-929504-2 is RoHS compliant.
What is the lead time for 1-929504-2?
The standard lead time for 1-929504-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately You may purchase all in-stock quantity of 600
Stock lot only:
600
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.3478
1,000
$1.2253
2,500
$1.2222
4,000
$1.2191
8,000
$0.6434
12,000
$0.4425
16,000 +
$0.4337
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!