- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-929170-4
TE Connectivity / AMP Brand
1-929170-4
4POS MQS REC COD A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-929170-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BR
-
ECCN:EAR99
-
Supplier's Standard Package:
5000 -
Polarized:Yes
-
Hybrid Connector:No
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180 °
-
Connector & Housing Type:Housing for female terminals
-
Packaging Quantity:5000
-
Primary Locking Feature:On the Terminal
-
Body Material:PBT GF
-
Packaging Method:Package
-
Connector Code:A
-
Number of Positions:4
-
Serviceable:Yes
-
Strain Relief:No
-
Sealable:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Signal
-
Mating Tab Width:.025 in, .63 mm
-
Primary Product Color:Black
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Mounting Feature:Without
-
Connector Position Assurance Capable:No