- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-928918-2
1-928918-2
TE Connectivity / AMP Brand
MQS Stiftkontakt MQS PIN CONTACT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
MQS Stiftkontakt MQS PIN CONTACT
Product Highlights:
- Pin
- Pin Type = Wire Crimp
- Gold Contact Finish
- Wire Range = 0.25-0.60² [23-20] mm [AWG]
- Without Staggered Centerline
Search Keywords: 19289182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-928918-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
13000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-23 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories