- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-928918-1
TE Connectivity / AMP Brand
1-928918-1
MQS Stiftkontakt MQS PIN CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Pin Type = Wire Crimp
- Tin Contact Finish
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Without Staggered Centerline
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-928918-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
13000 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 20-23 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.