- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-928776-6
1-928776-6
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Strip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Strip
Search Keywords: 19287766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-928776-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
50000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
Minimum Order Quantity:
2500
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2,500
$0.0965
5,000
$0.0944
7,500
$0.0937
10,000
$0.0931
25,000
$0.0919
50,000
$0.0901
100,000
$0.0829
150,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing