- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-928776-5
1-928776-5
TE Connectivity / AMP Brand
MOD2 STIFT M A-PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD2 STIFT M A-PIN
Product Highlights:
- Pin
- Contact Type = ACTION PIN Post
- Standard Applied Pressure
- Phosphor Bronze Contact Base Material
- .8 µm Gold Contact Plating, Mating Area, Material
Search Keywords: 19287765
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-928776-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
50000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,500
$0.1229
5,000
$0.1175
7,500
$0.1159
10,000
$0.1142
25,000
$0.1111
50,000
$0.1067
100,000
$0.0981
150,000 +
$0.0968
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments