Image is representational - see mfr. specs

STANDARD TIMER HOUSING

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
STANDARD TIMER HOUSING
Search Keywords: 19283432
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-928343-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Centerline (Pitch):
    .197 in, 5 mm
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Panel Mount Feature:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Mating Retention:
    With
  • Product Type:
    Connector
  • Mating Connector Lock Type:
    Latch
  • Number of Positions:
    12
  • Mating Alignment:
    With
  • Strain Relief:
    Without
  • Number of Rows:
    1
  • Polarizing Rib Location:
    8b
  • Connector System:
    Wire-to-Wire
  • Keying Rib Cavity Number (between or at):
    8&9
  • Connector Style:
    Receptacle
  • PCB Mount Retention:
    Without
  • Housing Material:
    PA 6.6
  • Mating Retention Type:
    Lock
  • Lock Style:
    Interior
  • Packaging Quantity:
    700
  • Lock Type:
    Latch
  • Termination Method to Wire & Cable:
    Crimp
  • Height:
    .48 in, 12.2 mm
  • Circuit Application:
    Power & Signal
  • Length:
    2.36 in, 60 mm
  • Packaging Method:
    Bag/Box
  • Mating Alignment Type:
    Keyed
  • Mating Connector Lock:
    With
  • Housing Color:
    Natural
  • Color:
    Natural
  • Sealable:
    No
  • RAST Version:
    None
  • Connector Type:
    Housing
  • Locking Latch Between Cavity Number:
    1&2, 10&11
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1925
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
1,925
$3.87
3,850
$2.04
5,775
$1.40
7,700 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!