- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-928343-1
1-928343-1
TE Connectivity / AMP Brand
STANDARD TIMER HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
STANDARD TIMER HOUSING
Search Keywords: 19283431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-928343-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,077
Ships today, if you order in
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
14 Weeks
can ship
9/8/26