- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-927829-5
1-927829-5
TE Connectivity / AMP Brand
STD PW TIMER CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
STD PW TIMER CONTACT
Search Keywords: 19278295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-927829-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2300 -
Sealable:Yes
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Termination Method:Crimp
-
Wire Size Search:11 AWG, 13 AWG, 2.5 mm², 3 mm², 4 mm²
-
Wire Size:2.5 – 4 mm²
-
Primary Locking Feature:Locking Lance
-
Contact Termination Area Plating Material:Silver (Ag)
-
Terminal Transmits:25 – 40 A (Power)
-
Mating Tab Width:.228 in, .248 in, 5.8 mm, 6.3 mm
-
Terminal & Splice Style:Receptacle
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Insulation Diameter:.106 – .145 in, 2.7 – 3.7 mm
-
Crimp Type:F-Crimp
-
Wire Type:Copper
-
Interface Plating:Silver (Ag)
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Typical Current Rating:40 A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,800
Can Ship immediately
Minimum Order Quantity:
2300
Order Increment:
2300
Price (USD)
Qty
Unit Price
2,300
$0.3590
4,600
$0.3509
64,400 +
$0.3448
Click for Quote
Log in
to unlock special pricing