- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1926736-3
TE Connectivity / AMP Brand
1926736-3
MiniPAK HDL, 25s10p, RA Plug,
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1926736-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | PL |
| Number of Contacts: | 10Power/25Signal |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VDC |
| Maximum Current Rating: | (17/16)/Contact A |
| Operating Temperature: | -40 to 125 °C |
-
This product is discontinued, but still in stock.