- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-926522-2
TE Connectivity / AMP Brand
1-926522-2
PL 250 REC HSG 2P NYLON NAT
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PL 250 REC HSG 2P NYLON NAT
Search Keywords: 19265222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-926522-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-926522-2 RoHS compliant?
Yes, 1-926522-2 is RoHS compliant.
What is the lead time for 1-926522-2?
The standard lead time for 1-926522-2 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,970
Can Ship immediately
MOQ for In Stock Qty:
558
MOQ for out of Stock Qty:
558
26 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
558
$0.1803
1,000
$0.1798
1,500
$0.1794
3,000
$0.1345
4,500
$0.1256
6,000 +
$0.1230
Click for Quote
Log in
to unlock special pricing