- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-926522-1
1-926522-1
TE Connectivity / AMP Brand
PL 250 REC HSG 2P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 REC HSG 2P NYLON BLACK
Search Keywords: 19265221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-926522-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,503
Ships today, if you order in
Manufacturer Stock:
15,000
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2250
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$0.2083
500
$0.2078
1,000
$0.1900
2,250
$0.1837
4,500
$0.1761
6,750
$0.1746
9,000 +
$0.1688
Click for Quote
Log in
to unlock special pricing