- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-926209-0
1-926209-0
TE Connectivity / AMP Brand
2X10P LOCK-CLIP GEH
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2X10P LOCK-CLIP GEH
Search Keywords: 19262090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-926209-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
600
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$6.98
100
$6.96
250
$6.94
600
$6.93
1,200
$3.66
1,800
$2.58
2,400 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments