- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1926155-2
1926155-2
TE Connectivity / AMP Brand
Conn SKT W/Latch smt mc-p3s12
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn SKT W/Latch smt mc-p3s12
Search Keywords: 19261552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1926155-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:6Power/24Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
96
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
96
$27.10
192
$14.34
288
$10.09
384 +
$9.89
Click for Quote
Log in
to unlock special pricing