- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1926088-2
1926088-2
TE Connectivity / AMP Brand
Conn Card Edge SKT 30 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Card Edge SKT 30 POS Solder ST Thru-Hole
Search Keywords: 19260882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1926088-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
39 -
Type:Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Solder3433
-
Card Thickness:N/A
-
Pitch:N/A
-
Number of Contacts:30
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
763
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4
$49.95
25
$49.83
50
$49.70
117
$49.57
234
$26.16
351
$17.99
468 +
$17.64
Click for Quote
Log in
to unlock special pricing