- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1926015-1
1926015-1
TE Connectivity / AMP Brand
Conn Socket Array SKT 2 POS 7.5mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Socket Array SKT 2 POS 7.5mm Solder RA Thru-Hole
Search Keywords: 19260151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1926015-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Socket Array3792
-
Body Orientation:Right Angle3768
-
Mounting:Through Hole3783
-
Gender:SKT3772
-
Pitch:7.5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503781V
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
20
$7.37
50
$7.35
100
$7.33
216
$7.31
432
$4.50
648
$3.56
864 +
$3.49
Click for Quote
Log in
to unlock special pricing