- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-925370-0
TE Connectivity / AMP Brand
1-925370-0
MOD IV REC.HSG 2X10P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
MOD IV REC.HSG 2X10P
Search Keywords: 19253700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-925370-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-925370-0 RoHS compliant?
Yes, 1-925370-0 is RoHS compliant.
What is the lead time for 1-925370-0?
The standard lead time for 1-925370-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,581
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
45
$7.38
250
$7.36
500
$7.34
750
$7.32
1,500
$3.87
2,250
$2.66
3,000 +
$2.61
Click for Quote
Log in
to unlock special pricing