- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-925369-6
1-925369-6
TE Connectivity / AMP Brand
MOD 4 REC.HSG 1X16P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MOD 4 REC.HSG 1X16P
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 16
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 19253696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-925369-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
971
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
50
$2.61
100
$2.60
250
$2.59
500
$2.58
1,000
$1.59
1,500
$1.26
2,000 +
$1.23
Click for Quote
Log in
to unlock special pricing