- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-925369-4
1-925369-4
TE Connectivity / AMP Brand
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Green Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Green Carton
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 14
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 19253694
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-925369-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,857
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
50
$2.48
100
$2.47
250
$2.46
500
$2.45
1,000
$1.52
1,500
$1.20
2,000 +
$1.18
Click for Quote
Log in
to unlock special pricing