- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1925255-1
1925255-1
TE Connectivity / AMP Brand
FCM008PC1TT036BC = Circular
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FCM008PC1TT036BC = Circular
Search Keywords: 19252551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1925255-1
-
Alias/AKA:FCM008PC1TT036BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Data Rate:10 Gb/s
-
Connector System:Wire-to-Wire
-
Circular Connector Shell Size:3.5
-
Contacts Preloaded:Yes
-
Shell Plating Material:Electroless Nickel
-
Number of Positions:8
-
Packaging Quantity:1
-
Circular Connector Type:Plug
-
Product Type:Connector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$545.15
3
$510.20
5 +
$508.93
Click for Quote
Log in
to unlock special pricing