- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1925219-9
1925219-9
TE Connectivity / AMP Brand
Cable Assembly Insulated Wire 0.45m 30AWG Nanominiature 37 POS PL Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Cable Assembly Insulated Wire 0.45m 30AWG Nanominiature 37 POS PL Crimp
Search Keywords: 19252199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1925219-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:M3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:37
-
Contact Plating:N/A
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$320.90
3
$318.74
5 +
$316.64
Click for Quote
Log in
to unlock special pricing