- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1925217-9
1925217-9
TE Connectivity / AMP Brand
Microminiature and Nano miniature D-sub Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Microminiature and Nano miniature D-sub Connectors
Search Keywords: 19252179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1925217-9
-
Alias/AKA:TMN2N025PC2DM018S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Type:Micro D-Subminiature3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:M3507
-
Termination Method:Crimp3529
-
Shell Size:N/A
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4
$734.34
8
$388.77
12
$273.58
15 +
$268.10
Click for Quote
Log in
to unlock special pricing