help desk software
Image is representational - see mfr. specs

CONTACT, MALE 0.64, 0.35SQMM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CONTACT, MALE 0.64, 0.35SQMM
Search Keywords: 19249688
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1924968-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    10000
  • Primary Locking Feature:
    Clean Body
  • Packaging Method:
    Reel
  • Wire Contact Termination Area Plating Material:
    Tin
  • Termination Method to Wire & Cable:
    Crimp
  • Operating Temperature (Max):
    100 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F
  • Terminal Type:
    Tab
  • Mating Tab Thickness:
    .025 in, .64 mm
  • Wire Size:
    22 AWG, .35 mm²
  • Sealable:
    Yes
  • Operating Temperature Range:
    -40 – 100 °C, -40 – 212 °F
  • Mating Tab Width:
    .031 in, .8 mm
  • Contact Size:
    .8mm
  • Agency/Standard:
    USCAR-21
  • Wire Size Search:
    22 AWG, .35 mm²
  • Packaging Quantity:
    10000
  • Interface Plating:
    Tin (Sn)
  • Receptacle Style:
    180°
  • Contact Fabrication:
    Stamped & Formed
  • Terminal Transmits:
    0 – 24 A (Low Power)
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
Minimum Order Quantity:
5000
8 Weeks can ship 6/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
5,000
$0.0586
7,500
$0.0573
10,000
$0.0572
30,000
$0.0558
50,000
$0.0557
100,000
$0.0547
150,000
$0.0546
250,000 +
$0.0544
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5