- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1924968-6
1924968-6
TE Connectivity / AMP Brand
CONTACT, MALE 0.64, 0.35SQMM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, MALE 0.64, 0.35SQMM
Search Keywords: 19249686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924968-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:24 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10,000
$0.1264
20,000
$0.0778
30,000
$0.0616
40,000 +
$0.0603
Click for Quote
Log in
to unlock special pricing