- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1924968-3
1924968-3
TE Connectivity / AMP Brand
Contact M Crimp ST Cable Mount 20-22AWG Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact M Crimp ST Cable Mount 20-22AWG Package Automotive
Search Keywords: 19249683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1924968-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
7500 -
Contact Type:Signal
-
Gender:M
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67,500
Ships today, if you order in
Minimum Order Quantity:
500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.0558
2,500
$0.0544
5,000
$0.0538
7,500
$0.0534
15,000
$0.0528
30,000
$0.0522
52,500
$0.0517
105,000 +
$0.0510
Click for Quote
Log in
to unlock special pricing