Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1924968-2

Contact, male 0.64, 18 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact, male 0.64, 18 AWG
Search Keywords: 19249682
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1924968-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7500
Contact Type: Signal
Gender: Pin
Wire Size: 18 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1924968-2 RoHS compliant?
Yes, 1924968-2 is RoHS compliant.
What is the lead time for 1924968-2?
The standard lead time for 1924968-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43,400
Can Ship immediately
Minimum Order Quantity:
7500
Order Increment:
7500
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,500
$0.0308
15,000
$0.0301
30,000
$0.0295
52,500
$0.0289
105,000
$0.0283
150,000
$0.0279
255,000
$0.0274
502,500 +
$0.0269
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!